Reference Only
B82477D6392M603
Coupled Inductors 3.9uH 20% 7.05A 0.018ohm AEC-Q200.
Datasheet
B82477D6392M603 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Coupled Inductors | |
| Series | B82477D6 | |
| Inductance - Parallel | 3.9 uH | |
| Inductance - Series | 15.6 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 7.05 A | |
| Maximum DC Resistance | 18 mOhms | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 10.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Type | SMT Power Inductor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $425.00 | |
| $1.60 | $800.00 | |
| $1.50 | $1,500.00 | |
| $1.45 | $3,625.00 | |
| $1.43 | $7,150.00 |
Need more?