Reference Only

B82477D4682M900

Coupled Inductors 6.8uH 20% 4.75A AEC-Q200.

Manufacturer:

Mfr Part:
B82477D4682M900

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCoupled Inductors
SeriesB82477D4*M900
Tolerance20 %
Maximum DC Current4.15 A
Maximum DC Resistance35 mOhms
Length12.5 mm
Width12.5 mm
Height8.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
Termination StyleSMD/SMT
PackagingReel
Core MaterialFerrite
Mounting StylePCB Mount
Product TypeCoupled Inductors
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
TypeWirewound
Part # AliasesB82477D4682M9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.44$504.00
Need more?