Reference Only

B82477D4223M900

Coupled Inductors 22uH 20% 3.11A AEC-Q200.

Manufacturer:

Mfr Part:
B82477D4223M900

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCoupled Inductors
SeriesB82477D4*M900
Tolerance20 %
Maximum DC Current2.8 A
Maximum DC Resistance78 mOhms
Length12.5 mm
Width12.5 mm
Height8.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Core MaterialFerrite
Mounting StylePCB Mount
Product TypeCoupled Inductors
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeWirewound
Part # AliasesB82477D4223M9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$402.50
$0.96$672.00
Need more?
Available Regional Inventory
25,550 available now at ttieurope.com