Reference Only

B82472G6102M

Power Inductors - SMD 1uH 3.6A 20 % 7.3x7.3mm SMD.

Manufacturer:

Mfr Part:
B82472G6102M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7.3 mm x 7.3 mm x 4.5 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current3.3 A
Maximum DC Resistance15 mOhms
Saturation Current3.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.3 mm
Width7.3 mm
Height4.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82472G
PackagingReel
ApplicationCommercial
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesB82472G6102M000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.524$524.00
$0.52$1,040.00
Need more?