Reference Only

B82472G4563M000

Power Inductors - SMD 56uH 0.84A 20 % 7.3x7.3mm SMD.

Manufacturer:

Mfr Part:
B82472G4563M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance56 uH
Tolerance20 %
Maximum DC Current840 mA
Maximum DC Resistance310 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency100 kHz
TerminationStandard
Length7.3 mm
Width7.3 mm
Height3.5 mm
QualificationAEC-Q200
SeriesB82472G
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # AliasesB82472G4563M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.431$431.00
$0.428$2,140.00
Need more?