Reference Only

B82472D6472M000

Coupled Inductors 4.7uH 20% 0.053ohm AEC-Q200.

Manufacturer:

Mfr Part:
B82472D6472M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCoupled Inductors
SeriesB82472D6
Tolerance20 %
Maximum DC Current3.3 A
Maximum DC Resistance53 mOhms
Length7.3 mm
Width7.3 mm
Height4.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
Termination StyleSMD/SMT
PackagingReel
Core MaterialFerrite
Mounting StylePCB Mount
Product TypeCoupled Inductors
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
TypeWirewound
Part # AliasesB82472D6472M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$1,000.00
$0.97$1,940.00
$0.92$4,600.00
Need more?