Reference Only

B82462G4682M

Power Inductors - SMD 6.8uH 1.65A 20% 6x6mm SMD, AECQ200.

Manufacturer:

Mfr Part:
B82462G4682M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6.3 mm x 6.3 mm x 3 mm
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current1.65 A
Maximum DC Resistance50 mOhms
Saturation Current1.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length6.3 mm
Width6.3 mm
Height3 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82462G
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesB82462G4682M000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.634$1,585.00
$0.617$3,085.00
Need more?