Reference Only

B82462G4333M000

Power Inductors - SMD 33uH 0.85A 20% 6.3x6.3mm SMD.

Manufacturer:

Mfr Part:
B82462G4333M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6.3 mm x 6.3 mm x 3 mm
ShieldingShielded
Inductance33 uH
Tolerance20 %
Maximum DC Current850 mA
Maximum DC Resistance230 mOhms
Saturation Current820 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length6.3 mm
Width6.3 mm
Height3 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82462G
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesB82462G4333M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.722$1,805.00
$0.681$3,405.00
Need more?
Available Regional Inventory
7,500 available now at ttieurope.com