B82453C301A TDK

B82453C301A

NFC/RFID Transponder Coils

Manufacturer:

Mfr Part:
B82453C301A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNFC/RFID Transponder Coils
Package / Case11.5 mm x 12.5 mm x 3.6 mm
Inductance11 mH
QualificationAEC-Q200
SeriesB82453C
PackagingReel
Product TypeNFC/RFID Transponder Coils
SubcategoryInductors, Chokes & Coils
Part # AliasesB82453C 301A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?