Reference Only

B82453C0285A000

NFC/RFID Transponder Coils 6.30mH 3% Transpondr 3D Z Coil AEC-Q200.

Manufacturer:

Mfr Part:
B82453C0285A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNFC/RFID Transponder Coils
Package / Case11.5 mm x 12.5 mm x 3.6 mm
Inductance9 mH
Tolerance3 %
Maximum DC Resistance190 Ohms
Q Minimum19.5
Self Resonant Frequency360 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Core MaterialFerrite
QualificationAEC-Q200
Mounting StylePCB Mount
Series3D TRANSPONDER
PackagingReel
Height3.6 mm
Length12.5 mm
Product TypeNFC/RFID Transponder Coils
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Width11.5 mm
Part # AliasesB82453C285A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$3.77$3,393.00
$3.68$6,624.00
Need more?