Reference Only

B82451L4814E402

NFC/RFID Transponder Coils 4.81mH 3% Transpondr Z Coil AEC-Q200.

Manufacturer:

Mfr Part:
B82451L4814E402

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNFC/RFID Transponder Coils
Package / Case7.7 mm x 7.4 mm x 2.65 mm
Inductance4.81 mH
Tolerance3 %
Maximum DC Resistance40.7 Ohms
Q Minimum58
Self Resonant Frequency1.2 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Core MaterialFerrite
QualificationAEC-Q200
Mounting StylePCB Mount
SeriesB82451L
PackagingReel
Height2.65 mm
Length7.7 mm
Product TypeNFC/RFID Transponder Coils
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Width7.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504502000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.84$1,260.00
$0.82$2,460.00
Need more?