Reference Only

B82450H2364A000

NFC/RFID Transponder Coils TRANSPONDER 2.36mH.

Manufacturer:

Mfr Part:
B82450H2364A000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNFC/RFID Transponder Coils
Package / Case11.4 mm x 3.5 mm x 2.4 mm
Inductance2.36 mH
Tolerance3 %
Maximum DC Resistance25 Ohms
Q Minimum55
Self Resonant Frequency2 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82450H
PackagingReel
Height2.4 mm
Length11.4 mm
Mounting StylePCB Mount
Product TypeNFC/RFID Transponder Coils
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Width3.5 mm
Part # AliasesB82450H2364A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.78$1,950.00
Need more?