
B82450A4904E000
NFC/RFID Transponder Coils 4.9mH 125KHz Tol=3% Q=40 Fres=1.2MHz
Datasheet
B82450A4904E000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NFC/RFID Transponder Coils | |
| Package / Case | 7.8 mm x 2.7 mm x 2.7 mm | |
| Inductance | 4.9 mH | |
| Series | B82450A | |
| Packaging | Reel | |
| Product Type | NFC/RFID Transponder Coils | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82450A4904E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?