Reference Only

B82450A1084C008

New Product
NFC/RFID Transponder Coils .

Manufacturer:

Mfr Part:
B82450A1084C008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNFC/RFID Transponder Coils
Package / Case3.2 mm 2.5 mm x 2.2 mm
Inductance1.08 mH
Tolerance5 %
Q Minimum15
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
SeriesB82442
PackagingReel
Height2.4 mm
Length3.2 mm
Product TypeNFC/RFID Transponder Coils
SubcategoryInductors, Chokes & Coils
Width2.5 mm
Part # AliasesB82450A1084C8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.545$4,087.50
Need more?