
B82450A1084C
NFC/RFID Transponder Coils
Datasheet
B82450A1084C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NFC/RFID Transponder Coils | |
| Package / Case | 3.2 mm 2.5 mm x 2.2 mm | |
| Inductance | 1.08 mH | |
| Tolerance | 5 % | |
| Qualification | AEC-Q200 | |
| Series | TC 1210 | |
| Packaging | Reel | |
| Height | 2.2 mm | |
| Length | 3.2 mm | |
| Product Type | NFC/RFID Transponder Coils | |
| Subcategory | Inductors, Chokes & Coils | |
| Width | 2.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?