Reference Only
B82450A1004A000
NFC/RFID Transponder Coils 1.0mH 125KHz Tol=3% Q=40 Fres=3.5MHz.
Datasheet
B82450A1004A000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NFC/RFID Transponder Coils | |
| Package / Case | 11.4 mm x 3.5 mm x 2.4 mm | |
| Inductance | 1 mH | |
| Tolerance | 3 % | |
| Q Minimum | 40 | |
| Self Resonant Frequency | 3.5 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Mounting Style | PCB Mount | |
| Series | B82450A | |
| Packaging | Reel | |
| Height | 2.4 mm | |
| Length | 11.4 mm | |
| Product Type | NFC/RFID Transponder Coils | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Width | 3.5 mm | |
| Part # Aliases | B82450A1004A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $2,425.00 | |
| $0.83 | $4,150.00 |
Need more?