Reference Only
B82442X0002
Inductor Kits & Accessories CORRECT MFG PN 871-B82442X2
Datasheet
B82442X0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 1 uH to 10 mH | |
| Qualification | AEC-Q200 | |
| Series | B82442X | |
| Core Material | Ferrite | |
| Maximum DC Current | 1.04 A | |
| Maximum DC Resistance | 112 Ohms | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Unshielded | |
| Size | 2220 (5050 metric) | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Design Kit | |
| Part # Aliases | B82442X2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?