Reference Only

B82432X002

Inductor Kits & Accessories SIMID 1812-C Kit 24 Parts

Manufacturer:

Mfr Part:
B82432X002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInductor Kits & Accessories
ProductInductor Kits
Termination StyleSMD/SMT
QualificationAEC-Q200
SeriesB82432X
Maximum DC Resistance32 Ohms
Number of Pieces per Value24 Pieces
PackagingBulk
Product TypeInductor Kits & Accessories
Size1812 (4532 metric)
SubcategoryInductors, Chokes & Coils
TypeSample Kit
Part # AliasesB82432X2 B82432X 2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504502000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?