Reference Only

B82432T1562K000

Power Inductors - SMD SMT-INDUCTOR 1812 5.6UH 10%, AEC-Q200.

Manufacturer:

Mfr Part:
B82432T1562K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance5.6 uH
Tolerance10 %
Maximum DC Current750 mA
Maximum DC Resistance260 mOhms
Q Minimum10
TerminationStandard
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82432T
PackagingReel
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # AliasesB82432T1562K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504502000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.396$1,980.00
Need more?