Reference Only

B82432C1105K

RF Inductors - SMD SMT-INDUCTOR 1812 1000UH 10%.

Manufacturer:

Mfr Part:
B82432C1105K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1812 (4532 metric)
ShieldingUnshielded
Inductance1 mH
Tolerance10 %
Maximum DC Current55 mA
Maximum DC Resistance32 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum30
Self Resonant Frequency2.8 MHz
TerminationStandard
Length4.5 mm
Width3.2 mm
Height3.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82432C
PackagingReel
ApplicationAutomotive
Case Code - in1812
Case Code - mm4532
Core TypeDrum
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz
Part # AliasesB82432C1105K000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.373$1,865.00
Need more?