Reference Only

B82422X002

Inductor Kits & Accessories Design Kit SIMID 1210-H Series B82422

Manufacturer:

Mfr Part:
B82422X002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInductor Kits & Accessories
ProductInductor Kits
Termination StyleSMD/SMT
Inductance Range100 nH to 680 uH
QualificationAEC-Q200
SeriesB82422X
PackagingBulk
Product TypeInductor Kits & Accessories
Size1210 (3225 metric)
SubcategoryInductors, Chokes & Coils
TypeDesign Kit

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504502000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?