Reference Only

B82422T1333K

RF Inductors - SMD 33uH 70mA 10% 3.2x2.5mm SMD.

Manufacturer:

Mfr Part:
B82422T1333K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance33 uH
Tolerance10 %
Maximum DC Current70 mA
Maximum DC Resistance5.6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum27
Self Resonant Frequency17 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82422T
PackagingReel
ApplicationAutomotive
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz
TradenameSIMID 1210-T
Part # AliasesB82422T1333K000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.177$1,062.00
Need more?