Reference Only

B82422T1152J000

RF Inductors - SMD SMT-INDUCTOR 1210 1.5UH 5%, AEC-Q200.

Manufacturer:

Mfr Part:
B82422T1152J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
Package / Case1210 (3225 metric)
Inductance1.5 uH
Tolerance5 %
Maximum DC Current370 mA
Maximum DC Resistance700 mOhms
Q Minimum30
TerminationStandard
QualificationAEC-Q200
SeriesB82422T
PackagingReel
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
TradenameSIMID 1210-T
Part # AliasesB82422T1152J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504502000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.199$1,194.00
Need more?