Reference Only

B82422H1154J000

RF Inductors - SMD SMT-INDUCTOR1210H 150UH 5%, AEC-Q200.

Manufacturer:

Mfr Part:
B82422H1154J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance150 uH
Tolerance5 %
Maximum DC Current130 mA
Maximum DC Resistance7 Ohms
Saturation Current165 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum15
Self Resonant Frequency6 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82422H
PackagingReel
ApplicationAutomotive
Case Code - in1210
Case Code - mm3225
Core TypeDrum
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz
Part # AliasesB82422H1154J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?