Reference Only

B82422H1152K000

RF Inductors - SMD 1.5uH 0.9A 10% 3.2x2.5mm SMD.

Manufacturer:

Mfr Part:
B82422H1152K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance1.5 uH
Tolerance10 %
Maximum DC Current960 mA
Maximum DC Resistance130 mOhms
Saturation Current1.52 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum8
Self Resonant Frequency110 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82422H
PackagingReel
ApplicationAutomotive
Case Code - in1210
Case Code - mm3225
Core TypeDrum
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz
Part # AliasesB82422H1152K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.257$1,028.00
Need more?