Reference Only

B82422A1223K100

RF Inductors - SMD 22uH 140mA 10% 1210 SMD, AEC-Q200.

Manufacturer:

Mfr Part:
B82422A1223K100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance22 uH
Tolerance10 %
Maximum DC Current140 mA
Maximum DC Resistance2.65 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 145 C
Q Minimum27
Self Resonant Frequency16 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82422A
PackagingReel
ApplicationAutomotive
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 24,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.123$2,952.00
Need more?
Available Regional Inventory
32,000 available now at ttieurope.com