Reference Only

B82145A1225J000

End of Life
RF Inductors - Leaded HF-CHOKE HLBC 2200UH 5%

Manufacturer:

Mfr Part:
B82145A1225J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleAxial
Package / Case6.5 mm x 12 mm
ShieldingUnshielded
Inductance2.2 mH
Tolerance5 %
Maximum DC Current250 mA
Maximum DC Resistance8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum60
Self Resonant Frequency800 kHz
TerminationStandard
Mounting StylePCB Mount
Length12 mm
Width6.5 mm
Diameter6.5 mm
Core MaterialFerrite
SeriesB82145A
PackagingReel
ApplicationRF
Core TypeDrum
Lead Diameter0.8 mm
Lead Spacing15 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency252 kHz
Part # AliasesB82145A1225J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?