Reference Only

B82144B2104J000

End of Life
RF Inductors - Leaded 100uH 950mA SatCurr=5.4MHz

Manufacturer:

Mfr Part:
B82144B2104J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleRadial
Package / Case6.5 mm x 9.2 mm
ShieldingUnshielded
Inductance100 uH
Tolerance5 %
Maximum DC Current1.3 A
Maximum DC Resistance460 mOhms
Saturation Current950 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum40
Self Resonant Frequency5.4 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.2 mm
Diameter6.5 mm
Core MaterialFerrite
SeriesB82144B
PackagingReel
ApplicationRF
Core TypeDrum
Lead Diameter0.8 mm
Lead Spacing5 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency79.6 kHz
Part # AliasesB82144B2104J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?