Reference Only

B82144B2102K000

End of Life
RF Inductors - Leaded 1uH 7700mA SatCurr=200MHz

Manufacturer:

Mfr Part:
B82144B2102K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleRadial
Package / Case6.5 mm x 9.2 mm
ShieldingUnshielded
Inductance1 uH
Tolerance10 %
Maximum DC Current4.45 A
Maximum DC Resistance43 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum50
Self Resonant Frequency200 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.2 mm
Diameter6.5 mm
Core MaterialFerrite
SeriesB82144B
PackagingReel
ApplicationRF
Core TypeDrum
Lead Diameter0.8 mm
Lead Spacing5 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz
Part # AliasesB82144B2102K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?