Reference Only

B82144B1102K

End of Life
RF Inductors - Leaded HF-CHOKE LBC 1UH 10%

Manufacturer:

Mfr Part:
B82144B1102K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeHF Choke
Termination StyleRadial
Package / Case9.2 mm x 6.5 mm
Inductance1 uH
Tolerance10 %
Maximum DC Current2.5 A
Maximum DC Resistance60 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum25
Self Resonant Frequency200 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.2 mm
Width6.5 mm
Core MaterialFerrite
SeriesLBC
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7AC
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?