Reference Only

B82144A2104J009

End of Life
RF Inductors - Leaded Leaded Inductors (Leaded Coils), L=100 H Rated Current=0.6A, Axial DxL:5.2mmx12mm

Manufacturer:

Mfr Part:
B82144A2104J009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeHF Choke
Termination StyleAxial
Inductance100 uH
Tolerance5 %
Maximum DC Current600 mA
Maximum DC Resistance640 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum50
TerminationStandard
Mounting StylePCB Mount
Length12 mm
Diameter5.2 mm
Core MaterialFerrite
SeriesB82144A
PackagingAmmo Pack
ApplicationRF
Core TypeDrum
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # AliasesB82144A2104J9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?