Reference Only

B82144A2104J000

End of Life
RF Inductors - Leaded 100uH 0.6A 0.7ohms

Manufacturer:

Mfr Part:
B82144A2104J000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeHF Choke
Termination StyleAxial
Inductance100 uH
Tolerance5 %
Maximum DC Current600 mA
Maximum DC Resistance350 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum50
Self Resonant Frequency12 MHz
TerminationStandard
Mounting StylePCB Mount
Length12 mm
Height12 mm
Diameter5.2 mm
Core MaterialFerrite
SeriesB82141
PackagingReel
ApplicationRF
Core TypeDrum
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # AliasesB82144A2104J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a, 7c-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Available Regional Inventory
150,000 available now at ttieurope.com