B82143A1183K000 TDK

B82143A1183K000

RF Inductors - Leaded

Manufacturer:

Mfr Part:
B82143A1183K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
Termination StyleAxial
ShieldingShielded
Inductance18 uH
Tolerance10 %
Maximum DC Current950 mA
Maximum DC Resistance330 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum35
Self Resonant Frequency15 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.2 mm
Diameter4 mm
Core MaterialFerrite
Core TypeBobbin
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?