Reference Only

B82141A1472K009

End of Life
RF Inductors - Leaded HF-CHOKE SBC 4.7UH 10%

Manufacturer:

Mfr Part:
B82141A1472K009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleAxial
Package / Case3 mm x 6.8 mm
ShieldingUnshielded
Inductance4.7 uH
Tolerance10 %
Maximum DC Current530 mA
Maximum DC Resistance360 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum50
Self Resonant Frequency60 MHz
TerminationStandard
Mounting StylePCB Mount
Length6.8 mm
Diameter3 mm
Core MaterialFerrite
SeriesB82141A
PackagingAmmo Pack
ApplicationRF
Core TypeDrum
Lead Diameter0.6 mm
Lead Spacing10 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz
Part # AliasesB82141A1472K9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?