Reference Only

B82141A1222K000

End of Life
RF Inductors - Leaded HF-CHOKE SBC 2.2UH 10%

Manufacturer:

Mfr Part:
B82141A1222K000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeRF Choke
Termination StyleAxial
Package / Case3 mm x 6.8 mm
ShieldingUnshielded
Inductance2.2 uH
Tolerance10 %
Maximum DC Current630 mA
Maximum DC Resistance250 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum45
Self Resonant Frequency130 MHz
TerminationStandard
Mounting StylePCB Mount
Length6.8 mm
Diameter3 mm
Core MaterialFerrite
SeriesB82141A
PackagingReel
ApplicationRF
Core TypeDrum
Lead Diameter0.6 mm
Lead Spacing10 mm
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz
Part # AliasesB82141A1222K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?