Reference Only

B82141A1184J009

End of Life
RF Inductors - Leaded Leaded Inductors (Leaded Coils), L=180 H Rated Current=0.135A, Axial DxL:3mmx6.8mm

Manufacturer:

Mfr Part:
B82141A1184J009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeHF Choke
Termination StyleAxial
Inductance180 uH
Tolerance5 %
Maximum DC Current135 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum60
TerminationStandard
Mounting StylePCB Mount
Length6.8 mm
Diameter3 mm
SeriesB82141A
PackagingAmmo Pack
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesB82141A1184J9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?