Reference Only

B82141A1105K009

End of Life
RF Inductors - Leaded HF-CHOKE SBC 1000UH 10%

Manufacturer:

Mfr Part:
B82141A1105K009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeHF Choke
Termination StyleAxial
Inductance1 mH
Tolerance10 %
Maximum DC Resistance320 mOhms
TerminationStandard
Mounting StylePCB Mount
SeriesB82141A
PackagingAmmo Pack
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesB82141A1105K9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?