Reference Only

B82134A5401M000

Obsolete
RF Inductors - Leaded 150uH 0.4A 3.5ohms

Manufacturer:

Mfr Part:
B82134A5401M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeVHF Choke
Termination StyleAxial
Package / Case7.5 mm x 30 mm
ShieldingUnshielded
Inductance150 uH
Tolerance20 %
Maximum DC Current400 mA
Maximum DC Resistance3.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency18 MHz
TerminationStandard
Mounting StylePCB Mount
Length30 mm
Diameter7.5 mm
Core MaterialCarbonyl Iron
SeriesB82134A
PackagingReel
ApplicationRF
Core TypeCylinder
Lead Diameter0.8 mm
Lead Spacing32.5 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?