Reference Only

B82132A5401M000

Obsolete
RF Inductors - Leaded 50uH 0.4A 3.0ohms

Manufacturer:

Mfr Part:
B82132A5401M000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeVHF Choke
Termination StyleAxial
Package / Case5.5 mm x 20 mm
ShieldingUnshielded
Inductance50 uH
Tolerance20 %
Maximum DC Current400 mA
Maximum DC Resistance3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency37 MHz
TerminationStandard
Mounting StylePCB Mount
Length20 mm
Diameter5.5 mm
Core MaterialCarbonyl Iron
SeriesB82132A
PackagingReel
ApplicationRF
Core TypeCylinder
Lead Diameter0.8 mm
Lead Spacing22.5 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?