Reference Only
B82111B0000C023
Obsolete
RF Inductors - Leaded 15uH 4.0A 0.024ohms
Datasheet
B82111B0000C023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | RF Inductors - Leaded | |
| Type | VHF Choke | |
| Termination Style | Axial | |
| Package / Case | 8.5 mm x 34 mm | |
| Shielding | Unshielded | |
| Inductance | 15 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 24 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 120 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 34 mm | |
| Diameter | 8.5 mm | |
| Core Material | Ferrite | |
| Series | B82111B | |
| Packaging | Bulk | |
| Application | RF | |
| Lead Diameter | 0.75 mm | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82111BC23 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?