Reference Only

B82111B0000C013

Obsolete
RF Inductors - Leaded 8.0uH 3.0A 0.025ohms

Manufacturer:

Mfr Part:
B82111B0000C013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - Leaded
TypeVHF Choke
Termination StyleAxial
Package / Case7 mm x 24 mm
ShieldingUnshielded
Inductance8 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance25 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency145 MHz
TerminationStandard
Mounting StylePCB Mount
Length24 mm
Diameter7 mm
Core MaterialFerrite
SeriesB82111B
PackagingBulk
ApplicationRF
Lead Diameter0.63 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesB82111BC13

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?