Reference Only

B81123C1102M189

Safety Capacitors 0.001uF 500Vac 20% Class Y1.

Manufacturer:

Mfr Part:
B81123C1102M189

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySafety Capacitors
Capacitance1 nF
Safety RatingY1
Voltage Rating AC250 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Voltage Rating DC3 kVDC
Length18 mm
Width5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Maximum Operating Temperature+ 100 C
Height10.5 mm
SeriesB81123* - Y1
QualificationAEC-Q200
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.297$3,088.80
Need more?