Reference Only
B78541X0001
New Product
Pulse Transformers SMD B78541 UI Transformer Sample Kit.
Datasheet
B78541X0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Pulse Transformers | |
| Mounting Style | SMD/SMT | |
| Height | 9.7 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Series | InsuGate | |
| Subcategory | Transformers | |
| Part # Aliases | B78541X1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.01 | $39.01 | |
| $33.90 | $339.00 | |
| $33.56 | $839.00 |
Need more?