Reference Only

B78541A2528A003

New Product
Pulse Transformers P303564 SMD UI Transformer.

Manufacturer:

Mfr Part:
B78541A2528A003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPulse Transformers
Turns Ratio1:0.91
Inductance700 nH
Voltage Time - Et15 V/us, 30 V/us
Primary Resistance420 mOhms
Mounting StylePCB Mount
Length10.5 mm
Width10.8 mm
Height9.2 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
PackagingReel
ProductGate Drive Transformers
SeriesInsuGate
SubcategoryTransformers
Termination StyleSMD/SMT
Part # AliasesB78541A2528A 3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 270 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.17$855.90
$3.04$1,641.60
$2.92$2,365.20
$2.87$6,974.10
Need more?