Reference Only

B78476A8252A3

Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 2-PORT

Manufacturer:

Mfr Part:
B78476A8252A3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Inductance350 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsDual
Length27.69 mm
Width7.29 mm
Height8.41 mm
SeriesB78476A
PackagingReel
Product TypeAudio & Signal Transformers
SubcategoryTransformers
Part # AliasesB78476A8252A 3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?