Reference Only
B78476A7694A003
Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT.
Datasheet
B78476A7694A003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz to 100 MHz | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Single | |
| Length | 25.4 mm | |
| Width | 13.1 mm | |
| Height | 6.1 mm | |
| Series | B78476A | |
| Packaging | Reel | |
| Maximum DC Current | 8 mA | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers | |
| Part # Aliases | B78476A7694A3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504408500 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.18 | $872.00 | |
| $2.10 | $1,680.00 | |
| $2.05 | $4,920.00 |
Need more?