Reference Only

B78476A1889A3

Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 2-PORT POE

Manufacturer:

Mfr Part:
B78476A1889A3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range100 kHz to 100 MHz
Inductance350 uH
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsDual
Application10/100 Base-T PoE
Length12.7 mm
Width6.9 mm
Height5.6 mm
SeriesB78476A
PackagingReel
Maximum DC Current8 mA
Product TypeAudio & Signal Transformers
SubcategoryTransformers
Part # AliasesB78476A1889A 3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?