Reference Only

B78476A1889A003

Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 2-PORT POE.

Manufacturer:

Mfr Part:
B78476A1889A003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range100 kHz to 100 MHz
Inductance350 uH
Isolation Voltage1.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsDual
Length12.7 mm
Width6.9 mm
Height5.6 mm
SeriesB78476A
PackagingReel
Maximum DC Current8 mA
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
SubcategoryTransformers
Part # AliasesB78476A1889A3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504408500
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.34$936.00
$2.21$1,768.00
$2.15$5,160.00
Need more?