Reference Only
B78419A2483A003
New Product
Current Transformers - Board Mount Current Sense Transformer, 1:300 Ratio, Through Hole.
Datasheet
B78419A2483A003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | PCB Mount | |
| Inductance | 2.5 mH | |
| Current Rating | 30 A | |
| Turns Ratio | 1:100 | |
| Secondary Resistance | 2700 mOhms | |
| Termination Style | SMD/SMT | |
| Length | 12.6 mm | |
| Width | 11.8 mm | |
| Height | 6.3 mm | |
| Frequency Range | 50 kHz to 400 kHz | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | EP11 | |
| Subcategory | Transformers | |
| Voltage Time - Et | 235 V/us | |
| Part # Aliases | B78419A2483A3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?