Reference Only

B78419A2455A003

New Product
Current Transformers - Board Mount Current Sense Transformer, 1:200 Ratio, Through Hole.

Manufacturer:

Mfr Part:
B78419A2455A003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCurrent Transformers - Board Mount
Mounting StylePCB Mount
Inductance7.5 mH
Current Rating30 A
Turns Ratio1:125
Secondary Resistance4100 mOhms
Termination StyleSMD/SMT
Length12.6 mm
Width11.8 mm
Height6.3 mm
Frequency Range50 kHz to 400 kHz
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeCurrent Transformers
SeriesEP11
SubcategoryTransformers
Voltage Time - Et294 V/us
Part # AliasesB78419A2455A3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?